Low

ANALOG DEVICES  AD9122-M5372-EBZ  Evaluation Board, Data Converter, DAC, 16-Bits, 1.23GSPS, AD9122

ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ
Technical Data Sheet (1.21MB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ

Product Overview

The AD9122-M5372-EBZ is an evaluation board for dual, 16bit, 1200MSPS, TxDAC+ digital to analog converter that provides a sample rate of 1200MSPS, permitting a multicarrier generation up to the Nyquist frequency. The AD9122-M5372-EBZ model has the ADL5372 modulator on board. It includes features optimized for direct conversion transmit applications, the evaluation board also come with clocking and analog quadrature modulator circuits to ease system level solutions. To operate the evaluation board, the user must apply power, a clock source, a digital data source, and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source. The evaluation board comes with software which allows the user to program the SPI port. Via SPI port the DUT and clock circuitry can be programmed into any of its various operating modes.
  • Ultralow noise and inter modulation distortion enable high quality synthesis of wideband signals
  • A proprietary DAC output switching technique enhances dynamic performance
  • Current outputs are easily configured for various single ended or differential circuit topologies
  • Flexible LVDS digital interface allows the standard 32 wire bus reduced to ½ or ¼ of the width
  • Digital gain and phase adjustment for sideband suppression
  • Multiple chip synchronization interfaces
  • High performance, low noise PLL clock multiplier
  • It provides digital inverse sinc filter

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9122
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Evaluation Board AD9122, Mini-USB Cable, Software
Product Range:
AD9122 Series
Features:
16bit DAC Provides 1.23GSPS Sampling Rate, Multicarrier Generation up to Nyquist Frequency
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Signal Processing;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.