Low

AD9117BCPZN - 

Digital to Analog Converter, Dual, 14 bit, 125 MSPS, Serial, 1.7V to 3.5V, LFCSP, 40 Pins

AD9117BCPZN - Digital to Analog Converter, Dual, 14 bit, 125 MSPS, Serial, 1.7V to 3.5V, LFCSP, 40 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD9117BCPZN
Newark Part No.:
39Y2931
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9117BCPZN is a pin-compatible dual 14-bit low power Digital-to-analog Converter (DAC) provides a sample rate of 125 MSPS. This TxDAC® converter is optimized for the transmit signal path of communication systems. All the devices share the same interface and pinout, providing an upward or downward component selection path based on performance and resolution. It offers exceptional AC and DC performance and support update rates up to 125MSPS. The flexible power supply operating range of 1.8 to 3.3V and low power dissipation of the AD9116 makes it well suited for low power applications.
  • Low power
  • CMOS inputs with single-port operation
  • Easy interfacing to other components
  • SFDR to Nyquist
  • Differential current Outputs
  • Output common mode

Applications

Wireless, Sensing & Instrumentation, Medical, Portable Devices

Product Information

:
14bit
:
125MSPS
:
Serial
:
1.7V to 3.5V
:
LFCSP
:
40Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.