Low

ANALOG DEVICES  AD9106-EBZ  Evaluation Board, Data Converter, DAC, 12-Bits, 180MSPS, AD9106

ANALOG DEVICES AD9106-EBZ
Manufacturer Part No:
AD9106-EBZ
Newark Part No.:
52W9436
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9106-EBZ is an evaluation board for evaluating AD9106 digital to analog converter and waveform generator. The AD9106 is a high performance quad DAC integrating on chip pattern memory for complex waveform generation with a direct digital synthesizer (...
  • Highly integrated quad DAC
  • On chip 4096 × 12bit pattern memory
  • Power dissipation at 3.3V, 4mA output
  • SFDR to nyquist rate is 86dBc at 1MHz output and 85dBc at 10MHz output
  • Differential current outputs of 8mA maximum at 3.3V
  • Supply voltage range from 1.8V to 3.3V
  • On chip DDS
  • Phase noise at 1KHz offset, 180MSPS, 8mA is −140dBc/Hz
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9106
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Eval Board AD9106, User Guide
Product Range:
AD9106 Series
Features:
12bit 180MSPS, Highly Integrated Quad DAC, On-chip DDS, Supply Voltage 1.8V to 3.3V, Sleep Mode
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Communications & Networking;
  • Test & Measurement

Contents

AD9106 evaluation board, Mini USB cable, AD9106 evaluation board GUI software CD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.