ANALOG DEVICES  AD9102-EBZ  EVALUATION BOARD, AD9102 DAC

ANALOG DEVICES AD9102-EBZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55W5823
  • Manufacturer Part No AD9102-EBZ

Product Overview


The AD9102-EBZ is an evaluation board to evaluate AD9102 DAC and waveform generator. The AD9102 digital to analog converter and waveform generator is a high performance DAC integrating on chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The AD9102-EBZ evaluation board includes a PIC18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. It also includes an AD9514 clock chip that takes in an up to 1440MHz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5 volt supply. The AD9102 evaluation board GUI software has a number of tabs. Each tab allows the user to view or manually program a subset of AD9102 registers and on chip data RAM. The RAM tab lets the user download vectors to the RAM. The AD9102 evaluation board CD includes RAM vectors.
  • On chip 4096 × 14bit pattern memory
  • On chip DDS
  • Sleep mode, less than 5mW at 3.3V
  • Supply voltage range from 1.8V to 3.3V
  • Differential current outputs of 8mA max at 3.3V
  • Low power
  • Power down mode provides for low power idle period
  • High integration

Applications

Medical; Portable Devices; Test & Measurement; Automotive
ESD sensitive device, take proper precaution while handling the device.

Contents

AD9102 evaluation board, Mini USB cable, DAC evaluation software suite CD.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: DAC
  • Features: (Not Applicable)
  • Kit Application Type: Data Converter
  • Kit Contents: Evaluation Board AD9102, Software, USB Cable
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: AD9102
  • Silicon Manufacturer: Analog Devices

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $538.32 $538.32

Buy

Price

Quantity List Price
1+ $538.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought