Low

ANALOG DEVICES  AD9054ABSTZ-135  Analog to Digital Converter, 8 bit, 135 MSPS, Single, 5 V, LQFP

ANALOG DEVICES AD9054ABSTZ-135
Technical Data Sheet (330.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
135MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
LQFP
No. of Pins:
44Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor