Low

AD8692ARMZ-R7 - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 6V, MSOP, 8 Pins

AD8692ARMZ-R7 - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 6V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8692ARMZ-R7
Newark Part No.:
39Y2927
Product Range
AD8692 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8692ARMZ-R7 is a low noise dual CMOS Operational Amplifier with rail-to-rail output. It features low offset and input voltages, low current noise and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from this combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion of these devices.
  • Unity-gain stable
  • 400μV Typical offset voltage
  • 6μV/°C Maximum low offset voltage drift
  • 1pA Maximum very low input bias current
  • 8nV/√Hz Low noise
  • 0.0006% Low distortion

Applications

Test & Measurement, Portable Devices, Medical, Signal Processing, Sensing & Instrumentation, Audio

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2 Amplifier
:
10MHz
:
5V/µs
:
2.7V to 6V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
AD8692 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 11 MHz, 20 V/µs, ± 2.25V to ± 18V, 4.5V to 36V, MSOP

366 in stock

Each (Supplied on Cut Tape)

1+ $7.15 10+ $6.47 25+ $5.98 50+ $5.68 100+ $5.36 More Less

MICROCHIP

Operational Amplifier, Zero Drift, 2 Amplifier, 10 MHz, 9.5 V/µs, 2.4V to 5.5V, MSOP, 8 Pins

317 in stock

Each

1+ $2.19 25+ $1.82 100+ $1.66

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,276 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 5/6/19
$1.45 $ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
10 + $1.31
100 + $1.07
500 + $0.832
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.