Low

AD8677AUJZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.2 V/µs, ± 4V to ± 18V, TSOT, 5 Pins

AD8677AUJZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.2 V/µs, ± 4V to ± 18V, TSOT, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8677AUJZ-REEL7
Newark Part No.:
39Y2924
Product Range
AD8677 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8677AUJZ-REEL7 is a precision ultralow offset single Operational Amplifier for use with precision filters. It builds on the high-performance of the OP07 and integrates lower power (1.1mA typical), lower input bias current (±1nA maximum). Operation is fully specified from ±5 to ±15V supply. The AD8677 provides higher accuracy than industry-standard OP07-type amplifier due to Analog Devices iPolar™ process, which supports enhanced performance in a smaller footprint. These performance enhancements include wider output swing, lower power and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). The AD8677 maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains.
  • 130μV Maximum low offset voltage
  • 1.5μV/°C Maximum input offset drift
  • 0.25μVp-p Low noise
  • 115dB Minimum high gain, CMRR and PSRR
  • 1.1mA Low supply current

Applications

Medical, Industrial, Sensing & Instrumentation, Test & Measurement, Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
600kHz
:
0.2V/µs
:
± 4V to ± 18V
:
TSOT
:
5Pins
:
-40°C
:
125°C
:
AD8677 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.63 6000+ $0.618 12000+ $0.606

Add
3,044 in stock

Each (Supplied on Cut Tape)

1+ $1.56 10+ $1.33 25+ $1.23 50+ $1.12 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,206 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/2/18
$2.12 $ 2.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.12
10 + $1.92
25 + $1.71
50 + $1.64
100 + $1.56
250 + $1.41
500 + $1.22
1000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.