Low

ANALOG DEVICES  AD8677AUJZ-R2  Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.2 V/µs, ± 4V to ± 18V, TSOT, 5 Pins

ANALOG DEVICES AD8677AUJZ-R2
Technical Data Sheet (352.82KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
600kHz
Slew Rate:
0.2V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8677 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products