Low

AD8676ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, MSOP, 8 Pins

AD8676ARMZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8676ARMZ
Newark Part No.:
45P6471
Product Range
AD8676 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8676ARMZ is an ultraprecision dual Operational Amplifier with rail-to-rail output. It offers ultralow offset, drift and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring rail-to-rail output swings and very low noise. Operation is fully specified from ±5 to ±15V. The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise. With typical offset voltage of only 12μV, offset drift of 0.2μV/°C and noise of only 0.10μVp-p (0.1 to 10Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated.
  • Rail-to-rail output swing
  • 2.8nV/√Hz at 1kHz Very low voltage noise
  • 2nA Maximum low input bias current
  • 12μV Typical very low offset voltage
  • 0.6μV/°C Maximum low input offset drift
  • 120dB Very high gain

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Industrial

Product Information

:
2 Amplifier
:
10MHz
:
2.5V/µs
:
± 5V to ± 18V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8676 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.16 $ 3.16
Price for:
Each
Multiple: 50 Minimum: 100
Quantity Price
100 + $3.16
250 + $2.86
500 + $2.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.