Low

AD8669ARUZ - 

Operational Amplifier, Quad, 4 Amplifier, 540 kHz, 0.3 V/µs, 5V to 16V, ± 2.5V to ± 8V, TSSOP

AD8669ARUZ - Operational Amplifier, Quad, 4 Amplifier, 540 kHz, 0.3 V/µs, 5V to 16V, ± 2.5V to ± 8V, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
AD8669ARUZ
Newark Part No.:
39Y2922
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8669ARUZ is a precision quad CMOS Operational Amplifier with rail-to-rail output. The low noise amplifier that uses the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The AD866x feature an extended operating range with supply voltages up to 16V. It also feature low input bias current, low input offset voltage and low current noise. The combination of low offset, very low input bias current and a wide supply range makes this amplifier useful in a wide variety of applications usually associated with higher priced JFET amplifier. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset and wide bandwidth. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters.
  • Unity-gain stable
  • 175μV at VSY=5V Maximum low offset voltage
  • 275μA/amplifier Maximum low supply current
  • 23nV/√Hz Low noise
  • 300fA Low input bias current

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing, Medical, Metering

Product Information

:
4 Amplifier
:
540kHz
:
0.3V/µs
:
5V to 16V, ± 2.5V to ± 8V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$6.08 $ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.08
10 + $5.47
25 + $5.15
50 + $4.84
100 + $4.59
250 + $4.31
500 + $3.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.