Low

ANALOG DEVICES  AD8666ARMZ  Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 3.5 V/µs, MSOP, 8 Pins

ANALOG DEVICES AD8666ARMZ
Technical Data Sheet (614.62KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4MHz
Slew Rate:
3.5V/µs
No. of Amplifiers:
Supply Voltage Range:
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8666 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8666ARMZ-REEL

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.18 6000+ $1.17

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.