Low

AD8643ACPZ-REEL7 - 

Operational Amplifier, Quad, 4 Amplifier, 2.5 MHz, 2 V/µs, 5V to 26V, ± 2.5V to ± 13V, LFCSP

AD8643ACPZ-REEL7 - Operational Amplifier, Quad, 4 Amplifier, 2.5 MHz, 2 V/µs, 5V to 26V, ± 2.5V to ± 13V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD8643ACPZ-REEL7
Newark Part No.:
39Y2918
Product Range
AD8643 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8643ACPZ-REEL7 is a low power precision quad JFET input Operational Amplifier with rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500pF. The AD8643 is suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers and battery management.
  • Extremely low input bias current
  • Unity-gain stable
  • No phase reversal
  • 250μA Maximum low supply current
  • 1pA Maximum very low input bias current
  • 750μV Maximum low offset voltage

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Medical, Industrial, Automation & Process Control, Signal Processing, Audio, Power Management

Product Information

:
4 Amplifier
:
2.5MHz
:
2V/µs
:
5V to 26V, ± 2.5V to ± 13V
:
LFCSP
:
16Pins
:
-40°C
:
125°C
:
AD8643 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.