Low

ANALOG DEVICES  AD8628AUJZ  Operational Amplifier, Single, 2.5 MHz, 1, 1 V/ s, 2.7V to 5V, TSOT, 5

ANALOG DEVICES AD8628AUJZ
Manufacturer Part No:
AD8628AUJZ
Newark Part No.:
73T8200
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
2.5MHz
Slew Rate:
1V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1 V/µs, TSOT, 5 Pins

ANALOG DEVICES

1,951:  in stock

Price for: Each

1+ $2.33 10+ $2.11 100+ $1.70 500+ $1.32 More pricing

Buy

Associated Products

Similar Products