Low

AD8628ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOT-23, 5 Pins

AD8628ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8628ARTZ-REEL7
Newark Part No.:
59K6995
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8628ARTZ-REEL7 is a wide bandwidth Auto-zero Amplifier featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7 to 5V single supply (±1.35 to ±2.5V dual supply). The operational amplifier provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. In addition, the AD8628 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With an offset voltage of only 1μV, drift of less than 0.005μV/°C and noise of only 0.5μVp-p (0Hz to 10Hz), the AD8628 is suited for applications where error sources cannot be tolerated. Strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628 to reduce input biasing complexity and maximize SNR. The AD8628 is specified for the extended industrial temperature range (-40 to +125°C).
  • Lowest auto-zero amplifier noise
  • Rail-to-rail input and output swing
  • No external components required
  • 1μV Low offset voltage
  • 0.002μV/°C Input offset drift
  • 5V Single-supply operation
  • 130dB High gain, CMRR and PSRR
  • 100pA Maximum very low input bias current
  • 1.0mA Low supply current
  • 50μs Overload recovery time

Applications

Sensing & Instrumentation, Automotive, Signal Processing, Medical, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
2.5MHz
:
1V/µs
:
2.7V to 5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.34 $ 2.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.34
25 + $1.89
50 + $1.81
100 + $1.73
250 + $1.55
500 + $1.35
1000 + $1.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.