Low

ANALOG DEVICES  AD8619ARUZ  Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSSOP, 14 Pins

ANALOG DEVICES AD8619ARUZ
ANALOG DEVICES AD8619ARUZ
Manufacturer Part No:
AD8619ARUZ
Newark Part No.:
12M9132
Product Range
AD8619 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD8619ARUZ
ANALOG DEVICES AD8619ARUZ

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
400kHz
Slew Rate:
0.1V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8619 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

ANALOG DEVICES

63 in stock

Price for: Each

1+ $0.946 Promotional price 10+ $0.867 Promotional price 100+ $0.80 Promotional price 500+ $0.80 Promotional price More pricing

Buy

Associated Products

Similar Products