Low

AD8614ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 7.5 V/µs, 5V to 18V, SOT-23, 5 Pins

AD8614ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 7.5 V/µs, 5V to 18V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8614ARTZ-REEL7
Newark Part No.:
67W2757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8614ARTZ-REEL7 is a rail-to-rail single Operational Amplifier optimized for LCD monitor applications. It is processed using the Analog Devices, Inc. high voltage, extra fast complementary bipolar (HV XFCB) process. This proprietary process includes trench-isolated transistors that lower internal parasitic capacitance, which improves gain bandwidth, phase margin and capacitive load drive. The low supply current of 800μA (typical) per amplifier is critical for portable designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. This product operates from supplies of 5V to as high as 18V. The unique combination of an output drive of 70mA, high slew rates and high capacitive drive capability makes the AD8614 an ideal choice for LCD applications.
  • Stable with large capacitive loads
  • Rail-to-rail inputs and outputs
  • 1mV Low voltage offset
  • 70mA High output current
  • 800μA/amplifier Low supply current

Applications

Signal Processing, Portable Devices, Communications & Networking, Industrial

Product Information

:
1 Amplifier
:
5.5MHz
:
7.5V/µs
:
5V to 18V
:
SOT-23
:
5Pins
:
-20°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,694 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.15 $ 3.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.15
25 + $2.54
50 + $2.42
100 + $2.31
250 + $2.09
500 + $1.88
1000 + $1.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.