Low

ANALOG DEVICES  AD8613AKSZ-R2  Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SC-70, 5 Pins

ANALOG DEVICES AD8613AKSZ-R2
Manufacturer Part No:
AD8613AKSZ-R2
Newark Part No.:
12M9122
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
400kHz
Slew Rate:
0.1V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 5V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products