Low

AD8605ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

AD8605ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8605ARTZ-REEL7
Newark Part No.:
59K6918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8605ARTZ-REEL7 is a single input and output single-supply Operational Amplifier features very low offset voltage, low input voltage and current noise and wide signal bandwidth. They use the Analogue Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents and high speed makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. This device supports extended industrial temperature range.
  • 65µV Maximum low offset voltage
  • 1pA Maximum low input bias current
  • 8nV/√Hz Low noise
  • 1000V/mV High open-loop gain
  • Unity gain stable

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation, Audio

Warnings

ESD sensitive device, take proper precaution while handling the device, although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1 Amplifier
:
10MHz
:
5V/µs
:
2.7V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

60 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.63 10+ $2.34 25+ $2.11 50+ $2.01 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.795 $ 0.80
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.795
6000 + $0.795
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.