Low

ANALOG DEVICES  AD8605ACBZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, WLCSP, 5 Pins

ANALOG DEVICES AD8605ACBZ-REEL7
Manufacturer Part No:
AD8605ACBZ-REEL7
Newark Part No.:
67W2756
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8605ACBZ-REEL7 is a precision low noise single CMOS Operational Amplifier with rail-to-rail input/output. It features very low offset voltage, low input voltage and current noise, wide signal bandwidth. It uses the Analog Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents and high speed makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. Applications for this amplifier includes optical control loops, portable and loop-powered instrumentation.
  • Unity gain stable
  • 65μV Maximum low offset voltage
  • 1pA Maximum low input bias current
  • 8nV/√Hz Low noise
  • 1000V/mV High open-loop gain

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
5V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
WLCSP
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Portable Devices
  • Sensing & Instrumentation
  • Signal Processing
  • Audio

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products