Low

ANALOG DEVICES  AD8605ACBZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, WLCSP, 5 Pins

ANALOG DEVICES AD8605ACBZ-REEL7
Manufacturer Part No:
AD8605ACBZ-REEL7
Newark Part No.:
19P8308
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
5V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
WLCSP
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products