Low

AD8604DRUZ - 

Operational Amplifier, Quad, 4 Amplifier, 8.2 MHz, 5.2 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

AD8604DRUZ - Operational Amplifier, Quad, 4 Amplifier, 8.2 MHz, 5.2 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8604DRUZ
Newark Part No.:
39Y2913
Product Range
AD8604 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8604DRUZ is a precision wideband quad CMOS Operational Amplifier with rail-to-rail input and output. This amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 to 5V single supply. The combination of low offsets, very low input bias currents and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this AC performance with lower DC precision. Application for this amplifier includes audio amplification for portable phone headsets, bar code scanners, portable instruments, cellular PA controls and multi-pole filters.
  • Very low offset voltage
  • Low distortion
  • No phase reversal
  • Low input currents
  • Unity-gain stable
  • 500μV Maximum low offset voltage
  • 750μA/amplifier Low supply current

Applications

Sensing & Instrumentation, Portable Devices, Signal Processing, Audio, Automotive

Product Information

:
4 Amplifier
:
8.2MHz
:
5.2V/µs
:
2.7V to 5.5V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
Each
:
AD8604 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18

Alternatives Available

01M8417 - Operational Amplifier, QUAD, 5.5 MHz, 4, 6 V/ s, 2.7V to 5V, SOIC, 14

$2.62 $ 2.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.62
10 + $2.37
25 + $2.12
50 + $2.03
100 + $1.93
250 + $1.74
500 + $1.51
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.