Low

AD8603AUJZ-R2 - 

Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT, 5 Pins

AD8603AUJZ-R2 - Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8603AUJZ-R2
Newark Part No.:
19M8923
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8603AUJZ-R2 is a low noise precision micropower single CMOS Operational Amplifier with rail-to-rail input/output. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The part is fully specified to operate from 1.8 to 5V. The combination of low offsets, low noise, very low input bias currents and low power consumption makes the AD8607 especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • Low input voltage and current noise
  • Low distortion
  • No phase reversal
  • Unity gain stable
  • 50μV Maximum low offset voltage
  • 1pA Maximum low input bias current
  • 22nV/√Hz Low noise
  • 50μA Maximum micropower

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
400kHz
:
0.1V/µs
:
1.8V to 5V
:
TSOT
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, 1 Amplifier, 90 kHz, 40 V/ms

1,899 in stock

Each (Supplied on Cut Tape)

1+ $3.75 10+ $3.54 25+ $2.83 50+ $2.69 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

645 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.80 $ 1.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.76
10 + $2.50
25 + $2.23
50 + $2.13
100 + $2.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.