Low

ANALOG DEVICES  AD8582ANZ  Digital to Analog Converter, Dual, 12 bit, 4.75V to 5.25V, DIP, 24 Pins

ANALOG DEVICES AD8582ANZ
Manufacturer Part No:
AD8582ANZ
Newark Part No.:
39Y2911
Product Range
AD8582 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8582 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products