Low

ANALOG DEVICES  AD8571ARMZ  Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5V, MSOP, 8 Pins

ANALOG DEVICES AD8571ARMZ
Manufacturer Part No:
AD8571ARMZ
Newark Part No.:
39Y2910
Product Range
AD8571 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
0.4V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8571 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8571ARMZ-REEL

IC,Operational Amplifier,SINGLE,CMOS,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.35

Buy

Associated Products

Similar Products