Low

ANALOG DEVICES  AD8567ACPZ-REEL7  Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 6 V/µs, 4.5V to 16V, LFCSP, 16 Pins

ANALOG DEVICES AD8567ACPZ-REEL7
Manufacturer Part No:
AD8567ACPZ-REEL7
Newark Part No.:
39Y2908
Product Range
AD8567 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8567ACPZ-REEL7 is a single-supply Operational Amplifier with rail- to-rail input and output. It is optimized for LCD monitor applications. It is built on an advanced high voltage CBCMOS process. The AD8567 has 4 amplifiers. This LCD op amp has high s...
  • Input capability beyond the rails
  • Rail-to-rail output swing
  • Unity gain stable with large capacitive loads
  • 35mA Continuous output current
  • 250mA Peak output current
  • 10mV Offset voltage
  • 700μA/amplifier Supply current

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
5MHz
Slew Rate:
6V/µs
No. of Amplifiers:
Supply Voltage Range:
4.5V to 16V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8567 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Communications & Networking;
  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products