Low

ANALOG DEVICES  AD8567ACPZ-R2  Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 6 V/µs, 4.5V to 16V, LFCSP, 16 Pins

ANALOG DEVICES AD8567ACPZ-R2
Manufacturer Part No:
AD8567ACPZ-R2
Newark Part No.:
39Y2909
Product Range
AD8567 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
5MHz
Slew Rate:
6V/µs
No. of Amplifiers:
Supply Voltage Range:
4.5V to 16V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8567 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products