Low

AD8566ARMZ-REEL - 

Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 6 V/µs, 4.5V to 16V, MSOP, 8 Pins

AD8566ARMZ-REEL - Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 6 V/µs, 4.5V to 16V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8566ARMZ-REEL
Newark Part No.:
39Y2907
Product Range
AD8566 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8566ARMZ-REEL is a single-supply Operational Amplifier with rail- to-rail input and output. It is optimized for LCD monitor applications. It is built on an advanced high voltage CBCMOS process. The AD8566 has two amplifiers. This LCD op amp has high slew rates, 35mA continuous output drive, 250mA peak output drive and a high capacitive load drive capability. It has a wide supply range and offset voltage below 10mV. The AD8566 is ideal for LCD grayscale reference buffer and VCOM applications.
  • Input capability beyond the rails
  • Rail-to-rail output swing
  • Unity gain stable with large capacitive loads
  • 35mA Continuous output current
  • 250mA Peak output current
  • 10mV Offset voltage
  • 700μA/amplifier Supply current

Applications

Portable Devices, Communications & Networking, Automotive, Signal Processing

Product Information

:
2 Amplifier
:
5MHz
:
6V/µs
:
4.5V to 16V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD8566 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.05 10+ $3.51 25+ $3.07 50+ $2.88 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,622 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/30/18
$1.73 $ 1.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.73
10 + $1.57
100 + $1.28
500 + $0.992
1000 + $0.835
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.