Low

AD8561ARZ - 

Analog Comparator, Single, High Speed, 1 Comparator, 7 ns, 2.7V to 6V, 4.5V to 5.5V, SOIC, 8 Pins

AD8561ARZ - Analog Comparator, Single, High Speed, 1 Comparator, 7 ns, 2.7V to 6V, 4.5V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8561ARZ
Newark Part No.:
19M8919
Product Range
AD8561 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8561ARZ is an Ultrafast Single Supply Comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ±5V dual supplies and +5V single supplies. Fast 7ns propagation delay makes this comparator a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over-temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common-mode input range, which includes the negative supply rail.
  • Single-supply operation
  • Low power
  • Latch function

Applications

Clock & Timing, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
High Speed
:
1 Comparator
:
7ns
:
2.7V to 6V, 4.5V to 5.5V
:
SOIC
:
8Pins
:
CMOS, Push Pull, TTL
:
-40°C
:
85°C
:
Each
:
AD8561 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
10 + $4.01
25 + $3.61
50 + $3.44
100 + $3.29
250 + $2.98
500 + $2.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.