Low

ANALOG DEVICES  AD8557ARZ  Instrument Amplifier, 1 Amplifier, 12 µV, 2 MHz, 2.7V to 5.5V, SOIC

ANALOG DEVICES AD8557ARZ
Manufacturer Part No:
AD8557ARZ
Newark Part No.:
52M2979
Product Range
AD8557 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8557ARZ is a Digitally Programmable Sensor Signal Amplifier designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range. It uses patented low noise auto-zero and DigiTrim® techno...
  • 12μV Maximum offset voltage
  • 65nV/°C Maximum offset drift
  • High CMRR
  • Digitally programmable gain and output offset voltage
  • Gain range from 28 to 1300
  • Single-wire serial interface
  • Stable with any capacitive load
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
12µV
Slew Rate:
-
Bandwidth:
2MHz
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended / Differential
CMRR:
112dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8557 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Industrial;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products