Low

ANALOG DEVICES  AD8552ARZ  Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8552ARZ
Manufacturer Part No:
AD8552ARZ
Newark Part No.:
19M0967
Product Range
AD8552 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8552ARZ is a Zero Drift Dual Rail-to-rail Input/Output Operational Amplifier guaranteed to operate from 2.7V to 5V with a single supply. This amplifier provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. No external capacitors are required. With an offset voltage of only 1μV and drift of 0.005μV/°C, the AD8552 is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment and strain gage amplifiers benefit greatly from nearly zero drift over its operating temperature range. The rail-to-rail input and output swings provided by the AD8552 make both high-side and low-side sensing easy.
  • 1μV Offset voltage
  • 0.005μV/°C Offset drift
  • Rail-to-rail input and output swing
  • Single-supply operation
  • 130dB High gain, CMRR and PSRR
  • 20pA Input bias current
  • 700μA/op amp Supply current
  • 50μs Overload recovery time
  • No external capacitors required
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
0.4V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8552 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 0.4 V/µs, 2.5V to 5V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each

50+ $3.41 100+ $3.30 250+ $2.98 500+ $2.67 More pricing

Buy
AD8552ARZ-REEL7

IC,Operational Amplifier,DUAL,CMOS,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.37 2000+ $2.26

Buy
AD8552ARZ-REEL

IC,Operational Amplifier,DUAL,CMOS,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.26

Buy

Associated Products

Similar Products