Low

ANALOG DEVICES  AD8552ARUZ  Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, TSSOP, 8 Pins

ANALOG DEVICES AD8552ARUZ
Technical Data Sheet (499.55KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8552ARUZ is an Operational Amplifier has ultralow offset, drift and bias current. The AD8552 dual amplifier featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 to 5V with a single supply. The AD8552 provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. With an offset voltage of only 1μV and drift of 0.005μV/°C, the AD8552 is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors and strain gage amplifier benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD8552 make both high-side and low-side sensing easy. The AD8552 is specified for the extended industrial temperature range (-40 to +125°C).
  • Rail-to-rail input and output swing
  • No external capacitors required
  • 1μV Low offset voltage
  • 0.005μV/°C Input offset drift
  • 130dB High gain, CMRR, PSRR
  • 20pA Ultralow input bias current
  • 700μA/op amp Low supply current
  • 50μs Overload recovery time
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
0.4V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8552 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Medical;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8552ARUZ-REEL

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.26

Buy

Similar Products