Low

ANALOG DEVICES  AD8551ARZ  Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8551ARZ
Manufacturer Part No:
AD8551ARZ
Newark Part No.:
19M8917
Product Range
AD8551 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8551ARZ is a Zero Drift Single Rail-to-rail Input/Output Operational Amplifier guaranteed to operate from 2.7V to 5V with a single supply. This amplifier provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized ampl...
  • 1μV Offset voltage
  • 0.005μV/°C Offset drift
  • Rail-to-rail input and output swing
  • Single-supply operation
  • 130dB High gain, CMRR and PSRR
  • 20pA Input bias current
  • 700μA/op amp Supply current
  • 50μs Overload recovery time
  • No external capacitors required
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
0.4V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8551 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products