Low

AD8551ARMZ - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5V, MSOP, 8 Pins

AD8551ARMZ - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.4 V/µs, 2.7V to 5V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8551ARMZ
Newark Part No.:
39Y2906
Product Range
AD8551 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8551ARMZ is a zero-drift single Operational Amplifier with rail-to-rail input/output. It is guaranteed to operate from 2.7 to 5V with a single supply. The AD8551 provide the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. No external capacitors are required. With an offset voltage of only 1μV and drift of 0.005μV/°C, the AD8551 is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors and strain gage amplifier benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD8551 make both high-side and low-side sensing easy.
  • High accuracy
  • No external capacitors required
  • 1μV Low offset voltage
  • 0.005μV/°C Input offset drift
  • 130dB High gain, CMRR and PSRR
  • 20pA Ultralow input bias current
  • 700μA/amplifier Low supply current
  • 50μs Overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement, Medical

Product Information

:
1 Amplifier
:
1.5MHz
:
0.4V/µs
:
2.7V to 5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8551 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

73Y6489 - Operational Amplifier, Rail to Rail I/O, 1 Amplifier, 1.5 MHz, 0.9 V/µs, 2.1V to 5.5V, SC-70

01X3007 - IC, OP-AMP, 2MHZ, 1.6V/ US, SOT-23-5

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.