Low

AD8544ARUZ - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

AD8544ARUZ - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8544ARUZ
Newark Part No.:
19M8915
Product Range
AD8544 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8544ARUZ is a CMOS Quad Rail-to-rail Input/Output Amplifier features single supply, very low supply current and 1MHz bandwidth. This general purpose amplifier is guaranteed to operate from a 2.7V single supply as well as a 5V supply. These parts provide 1MHz bandwidth at a low current consumption of 45μA per amplifier. The very low input bias currents enable the AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors and other applications with high source impedance. The supply current is only 45μA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. It is optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8544 is ideal to use in ASIC input or output amplifiers and sensor interfaces as well as piezoelectric transducer amplifiers.
  • Single-supply operation
  • 45μA/amplifier Supply current
  • Wide bandwidth
  • No phase reversal
  • 4pA Low input current
  • Unity gain stable
  • Rail-to-rail input and output

Applications

Automotive, Sensing & Instrumentation, Signal Processing, Medical, Communications & Networking, Audio, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4 Amplifier
:
1MHz
:
0.92V/µs
:
2.7V to 5.5V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
Each
:
AD8544 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, 4 Amplifier, 9 kHz, 2 V/µs, 1.8V to 5.5V, TSSOP

68 in stock

Each

1+ $2.24 10+ $2.07 25+ $1.94 50+ $1.85 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.45 $ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
10 + $1.31
100 + $1.07
500 + $0.832
1000 + $0.70
2500 + $0.646
5000 + $0.637
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.