Low

ANALOG DEVICES  AD8541ARTZ-R2  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES AD8541ARTZ-R2
Manufacturer Part No:
AD8541ARTZ-R2
Newark Part No.:
59K6820
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8541ARTZ-R2 is a general-purpose single CMOS Operational Amplifier with rail-to-rail input and output. It is guaranteed to operate from a 2.7V single supply as well as a 5V supply. This part provides 1MHz bandwidth at a low current consumption of 45μ...
  • Very low supply current
  • No phase reversal
  • Unity gain stable
  • 45μA/amplifier Low supply current
  • 4pA Low input current

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.92V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Medical;
  • Consumer Electronics;
  • Audio;
  • Portable Devices;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES

250 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.699 500+ $0.616 1000+ $0.454

Buy

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.307 6000+ $0.303 12000+ $0.299 18000+ $0.295 More pricing

Buy

Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5

ANALOG DEVICES

173:  in stock

Price for: Each

1+ $1.29 10+ $1.14 25+ $1.03 100+ $0.896 More pricing

Buy

Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.96 10+ $0.747 100+ $0.65 250+ $0.567 More pricing

Buy
AD8541ARTZ-REEL

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

10000+ $0.29 20000+ $0.276

Buy

Associated Products

Similar Products