Low

AD8538AUJZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 430 kHz, 0.4 V/µs, 2.7V to 5.5V, TSOT-23, 5 Pins

AD8538AUJZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 430 kHz, 0.4 V/µs, 2.7V to 5.5V, TSOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8538AUJZ-REEL7
Newark Part No.:
39Y2904
Product Range
AD8538 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8538AUJZ-REEL7 is a very high precision Operational Amplifier features extremely low offset voltage, low input bias current and low power consumption. The supply current is less than 215μA maximum per amplifier at 5V. Operation is fully specified from 2.7 to 5V single supply. The AD8538 operate at very low power making this amplifier ideal for battery-powered devices.
  • High gain, CMRR and PSRR
  • 13μV Maximum low offset voltage
  • 0.03μV/°C Input offset drift
  • 25pA Low input bias current
  • 180μA Low supply current

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
430kHz
:
0.4V/µs
:
2.7V to 5.5V
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
AD8538 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.416 6000+ $0.39 9000+ $0.369

Add

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, Ultra Precision, 1 Amplifier, 10 MHz, 8 V/µs

250 in stock

Each

1+ $1.77 10+ $1.64 25+ $1.53 50+ $1.46 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

57P4074 - CONDITIONING & INTERFACES

73Y4128 - Operational Amplifier, Rail to Rail Output, Ultra Precision, 1 Amplifier, 10 MHz, 8 V/µs

73Y4127 - Operational Amplifier, Rail to Rail Output, Ultra Precision, 1 Amplifier, 10 MHz, 8 V/µs

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.