Low

AD8532ARMZ-R2 - 

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, MSOP, 8 Pins

AD8532ARMZ-R2 - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8532ARMZ-R2
Newark Part No.:
39Y2903
Product Range
AD8532 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8532ARMZ-R2 is a dual Operational Amplifier with rail-to-rail input/output. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/μs slew rate and low distortion. All are guaranteed to operate from a 3V single supply as well as a 5V supply. The very low input bias currents enable the AD853x to be used for integrators, diode amplification and other applications requiring low input bias current. Supply current is only 750μA per amplifier at 5V, allowing low current applications to control high current loads. The AD853x family is very stable and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs or other wide output swing devices in single-supply systems.
  • No phase reversal
  • Low input currents
  • Unity gain stable
  • ±250mA High output current
  • 750μA/amplifier Low supply current

Applications

Audio, Multimedia, Signal Processing

Product Information

:
2 Amplifier
:
3MHz
:
5V/µs
:
2.7V to 6V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
AD8532 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.67 5000+ $1.64

2,900 in stock

Each

1+ $1.17 10+ $1.04 100+ $0.814 500+ $0.633 1000+ $0.514 More Less

125 in stock

Pricing is unavailable. Please contact customer services.

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.91 10+ $2.70 25+ $2.52 50+ $2.40 100+ $2.26 250+ $2.15 More Less

740 in stock

Each

1+ $1.33 10+ $1.13 100+ $0.867

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail I/O, 2 Amplifier, 5 MHz, 2 V/µs

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pricing is unavailable. Please contact customer services.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

75C4696 - Operational Amplifier, Dual, 2 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, MSOP, 8 Pins

40Y7026 - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, MSOP, 8 Pins

73Y3921 - Operational Amplifier, Rail to Rail Output, 2 Amplifier, 5 MHz, 2 V/µs

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.