Low

AD8531ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, SOT-23, 5 Pins

AD8531ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8531ARTZ-REEL7
Newark Part No.:
19M8913
Product Range
AD8531 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8531ARTZ-REEL7 is a single Operational Amplifier with rail-to-rail input/output. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/μs slew rate and low distortion. All are guaranteed to operate from a 3V single supply as well as a 5V supply. The very low input bias currents enable the AD853x to be used for integrators, diode amplification and other applications requiring low input bias current. Supply current is only 750μA per amplifier at 5V, allowing low current applications to control high current loads. The AD853x family is very stable and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs or other wide output swing devices in single-supply systems.
  • No phase reversal
  • Low input currents
  • Unity gain stable
  • ±250mA High output current
  • 750μA/amplifier Low supply current

Applications

Audio, Multimedia, Signal Processing

Product Information

:
1 Amplifier
:
3MHz
:
5V/µs
:
2.7V to 6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
AD8531 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail I/O, 1 Amplifier, 5 MHz, 2 V/µs

2,150 in stock

Each (Supplied on Cut Tape)

1+ $3.95 10+ $3.72 25+ $2.98 50+ $2.83 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

420 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.85 $ 0.85
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.85
25 + $0.66
50 + $0.618
100 + $0.575
250 + $0.501
500 + $0.438
1000 + $0.356
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.