Low

ANALOG DEVICES  AD8522ARZ  Digital to Analog Converter, 12 bit, 62.5 kSPS, Serial, 4.5V to 5.5V, SOIC, 14 Pins

ANALOG DEVICES AD8522ARZ
Manufacturer Part No:
AD8522ARZ
Newark Part No.:
59K6799
Product Range
AD8522 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8522ARZ is a complete dual 12-bit single-supply voltage output Digital-to-analog Converter (DAC) fabricated in a CBCMOS process. It features include a serial digital interface, on board reference and buffered voltage output. Ideal for 5V-only systems, this monolithic device offers ease of use and requires no external components to realize the full performance of the device. The serial digital interface allows interfacing directly to numerous microcontroller ports with a simple high speed, 3-wire data, clock and load strobe format. The 16-bit serial word contains the 12-bit data word and DAC select address, which is decoded internally or can be decoded externally using LDA, LDB inputs. A serial data output allows the user to easily daisy-chain multiple devices in conjunction with a chip select input. A reset RS input sets the outputs to zero scale or midscale, as determined by the input MSB.
  • No external components
  • Buffered voltage outputs
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
62.5kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
14Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8522 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products