Low

ANALOG DEVICES  AD8519ARTZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.9 V/µs, 2.7V to 12V, SOT-23, 5 Pins

ANALOG DEVICES AD8519ARTZ-REEL7
Manufacturer Part No:
AD8519ARTZ-REEL7
Newark Part No.:
19M8911
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8519ARTZ-REEL7 is a rail-to-rail output Bipolar Amplifier for use with ASIC input drivers and PCMCIA cards. The low supply current makes the AD8519 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519 is larger than sta...
  • Unity gain stable
  • Rail-to-rail output swing
  • 1.2mV Maximum low offset voltage

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
8MHz
Slew Rate:
2.9V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.9 V/µs, 2.7V to 12V, SOT-23, 5 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.993 6000+ $0.984

Buy

Operational Amplifier, Single, 1 Amplifier, 15 MHz, 13 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each

50+ $3.12 100+ $3.02 250+ $2.73 500+ $2.45 More pricing

Buy

Associated Products

Similar Products