Low

ANALOG DEVICES  AD8519AKSZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.9 V/µs, 2.7V to 12V, SC-70, 5 Pins

ANALOG DEVICES AD8519AKSZ-REEL7
Manufacturer Part No:
AD8519AKSZ-REEL7
Newark Part No.:
67W2752
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
8MHz
Slew Rate:
2.9V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.9 V/µs, 2.7V to 12V, SC-70, 5 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.993 6000+ $0.984

Buy

Associated Products

Similar Products