Low

ANALOG DEVICES  AD8515ARTZ-R2  Operational Amplifier, Single, 1 Amplifier, 5 MHz, 2.7 V/µs, 1.8V to 5V, SOT-23, 5 Pins

ANALOG DEVICES AD8515ARTZ-R2
Technical Data Sheet (358.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
5MHz
Slew Rate:
2.7V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 5 MHz, 2.7 V/µs, 1.8V to 5V, SOT-23, 5 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.303 6000+ $0.288

Buy

Operational Amplifier, Single, 5 MHz, 1, 2.7 V/ s, 1.8V to 5V, SOT-23, 5

ANALOG DEVICES

1,589:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.765 10+ $0.675 25+ $0.61 100+ $0.534 More pricing

Buy

Operational Amplifier, Single, 5 MHz, 1, 2.7 V/ s, 1.8V to 5V, SOT-23, 5

ANALOG DEVICES

760:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.44 10+ $1.27 25+ $1.15 100+ $1.01 More pricing

Buy
AD8515ARTZ-REEL

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

10000+ $0.303 20000+ $0.288

Buy

Associated Products

Similar Products