Low

ANALOG DEVICES  AD8506ARMZ  Operational Amplifier, Dual, 2 Amplifier, 95 kHz, 13 V/ms, MSOP, 8 Pins

ANALOG DEVICES AD8506ARMZ
Manufacturer Part No:
AD8506ARMZ
Newark Part No.:
39Y2901
Product Range
AD8506 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8506ARMZ is a dual Micropower Amplifier with rail-to-rail input and output. Using a new circuit technology, this amplifier offers zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply...
  • 100dB Minimum PSRR
  • 105dB Typical CMRR
  • 20μA/amplifier Maximum very low supply current
  • 45nV/√Hz at 1kHz Low noise
  • 2.5mV Maximum offset voltage
  • 1pA Typical very low input bias current

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
95kHz
Slew Rate:
13V/ms
No. of Amplifiers:
Supply Voltage Range:
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8506 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Security;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.