Low

AD8497ARMZ - 

Temperature Sensor IC, Analogue, ± 3°C, -40 °C, +125 °C, MSOP, 8 Pins

ANALOG DEVICES AD8497ARMZ

The actual product may differ from image shown

Manufacturer Part No:
AD8497ARMZ
Newark Part No.:
85R6450
Product Range
AD8497 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8497ARMZ is a 25 to 100°C Precision Thermocouple Amplifier with cold junction compensators on an integrated circuit. It produce a high level (5mV/°C) output directly from a thermocouple signal by combining an ice point reference with a pre-calibrated amplifier. It can be used as standalone thermometers or as switched output setpoint controllers using either a fixed or remote setpoint control. This can be powered from a single-ended supply (<3V) and can measure temperatures below 0°C by offsetting the reference input. To minimize self heating, an unloaded AD8497 typically operates with a total supply current of 180μA, but it is also capable of delivering in excess of ±5mA to a load. This amplifier is laser trimmed to match the characteristics of K type (chromel-alumel) thermocouples. The AD8497 works with 3V supplies allowing them to interface directly to lower supply ADCs.
  • Easy to use
  • Pretrimmed for K type thermocouples
  • Internal cold junction compensation
  • High impedance differential input
  • Standalone 5mV/°C thermometer
  • Reference pin allows offset adjustment
  • Thermocouple break detection
  • <1mW Power at VS = 5V

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analogue
:
± 3°C
:
-40°C
:
+125°C
:
MSOP
:
8Pins
:
2.7V
:
36V
:
Each
:
AD8497 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$5.81 $ 5.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.81
10 + $5.23
25 + $4.92
50 + $4.62
100 + $4.39
250 + $4.12
500 + $3.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.