Low

ANALOG DEVICES  AD8496ARMZ  Temperature Sensor IC, Analogue, ± 3°C, -40 °C, +125 °C, MSOP, 8 Pins

ANALOG DEVICES AD8496ARMZ
Manufacturer Part No:
AD8496ARMZ
Newark Part No.:
91R2593
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
36V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products