Low

ANALOG DEVICES  AD8495ARMZ  Temperature Sensor IC, Analogue, ± 1°C, -25 °C, 400 °C, MSOP, 8 Pins

ANALOG DEVICES AD8495ARMZ
Manufacturer Part No:
AD8495ARMZ
Newark Part No.:
85R6446
Product Range
AD8495 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8495ARMZ is a precision thermocouple amplifier with cold junction compensation in 8 pin MSOP package. It produces high level (5mV/°C) output directly from thermocouple signal by combining an ice point reference with pre-calibrated amplifier. This device can be used as standalone thermometer or as switched output setpoint controller using either fixed or remote setpoint control. The AD8495A can be powered from single ended supply (less than 3V) and can measure temperatures below 0°C by offsetting the reference input. To minimize self heating, an unloaded AD8495A typically operates with total supply current of 180μA and it is also capable of delivering in excess of ±5mA to a load. The AD8495A is laser trimmed to match the characteristics of K type (chromel alumel) thermocouples.
  • Low cost and easy to use
  • Pretrimmed for K type thermocouple
  • Optimized ambient temperature (reference junction) from 0°C to 50°C
  • High impedance differential input
  • Reference pin allows offset adjustment
  • Thermocouple break detection
  • Temperature accuracy of 3°C
  • Low power of less than 1mW at VS = 5V
  • Single supply voltage from 2.7V to 36V and dual supply range from ±2.7V to ±18V
  • Operating temperature range from -40°C to 125°C
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

 

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-25°C
Sensing Temperature Max:
400°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
36V
Packaging:
Each
Product Range:
AD8495 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Analogue, 3 C, -40 C, +125 C, MSOP, 8

ANALOG DEVICES

1,425:  in stock

Price for: Each

1+ $4.81 10+ $4.29 25+ $3.86 50+ $3.62 More pricing

Buy
AD8495ARMZ-R7

Thermocouple InAmp

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.25 2000+ $3.10

Buy

Associated Products

Similar Products