Low

ANALOG DEVICES  AD8494CRMZ  IC, TEMP SENSOR, ±1°C, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 91R2591
  • Manufacturer Part No AD8494CRMZ

Product Information


  • IC Output Type: Analogue
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: MSOP
  • Supply Current: 180µA
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/287

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 9 $7.47
10 - 24 $6.73
25 - 49 $6.12
50 - 99 $5.68
100 - 499 $5.55
500 - 999 $5.11
1000 - 2499 $4.63
2500+ $4.09

ANALOG DEVICES-AD8494CRMZ-IC, TEMP SENSOR, ±1°C, MSOP-8;IC, TEMP SENSOR, ±1°C, MSOP-8; IC Output Type:Analogue; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Sensor Case Style:MSOP ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought