Low

ANALOG DEVICES  AD844BQ  Operational Amplifier, Single, 1 Amplifier, 60 MHz, 2000 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD844BQ
Manufacturer Part No:
AD844BQ
Newark Part No.:
16F6548
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
60MHz
Slew Rate:
2000V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products