Low

ANALOG DEVICES  AD8436ACPZ-R7  RMS to DC Converter, Low Power, 1 MHz, -40 °C, 125 °C, LFCSP, 20 Pins

Manufacturer Part No:
AD8436ACPZ-R7
Newark Part No.:
67W3176
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD8436ACPZ-R7
ANALOG DEVICES AD8436ACPZ-R7
Video

The actual product may differ from image shown

Product Overview

The AD8436ACPZ-R7 is a new generation translinear precision true RMS-to-DC Converter loaded with options. It computes a precise DC equivalent of the RMS value of AC waveforms, including complex patterns such as those generated by switch mode power supplies and triacs. Its accuracy spans a wide range of input levels and temperatures. The ensured accuracy of ≤±0.5% and ≤10μV output offset result from the latest Analogue Devices, Inc., technology. The crest factor error is <0.5% for CF values between 1 and 10. The AD8436 delivers true RMS results at less cost than misleading peak, averaging or digital solutions. On-board buffer amplifiers enable the widest range of options for any RMS-to-DC converter available, regardless of cost. For minimal applications, only a single external averaging capacitor is required. The built-in high impedance FET buffer provides an interface for external attenuators, frequency compensation or driving low impedance loads.
  • Low power
  • Delivers true RMS or average rectified value of AC waveform
  • Fast settling at all input levels
  • ±10μV ±0.25% of reading (B grade) Accuracy
  • Wide dynamic input range -100μVrms to 3Vrms (8.5Vp-p) full-scale input range
  • Wide dynamic input range -larger inputs with external scaling
  • Zero converter DC output offset
  • No residual switching products
  • Specified at 300mVrms input
  • Accurate conversion with crest factors up to 10
  • 300µA typical at ±2.4V Low power
  • High-Z FET separately powered input buffer
  • Precision DC output buffer

 

Product Information

Accuracy %:
-
Bandwidth:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Digital IC Case:
LFCSP
No. of Pins:
20Pins
Supply Voltage Range:
± 2.4V to ± 18V
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, Low Power, 1 MHz, -40 °C, 125 °C, LFCSP, 20 Pins

ANALOG DEVICES

1,500 in stock

Price for: Each (Supplied on Full Reel)

1500+ $6.09 Promotional price 3000+ $6.09 Promotional price

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.