Low

ANALOG DEVICES  AD8436ACPZ-R7  RMS to DC Converter, Low Power, 1 MHz, -40 °C, 125 °C, LFCSP, 20 Pins

 

Product Information

Accuracy %:
-
Bandwidth:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Digital IC Case:
LFCSP
No. of Pins:
20Pins
Supply Voltage Range:
± 2.4V to ± 18V
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, Low Power, 1 MHz, -40 °C, 125 °C, LFCSP, 20 Pins

ANALOG DEVICES

223 in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.96 Promotional price 5+ $7.96 Promotional price 10+ $7.96 Promotional price 25+ $7.96 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.